-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7447715101 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7118
|
Newark | Inductor, Shielded, 100Uh, 1.4A, Smd, Inductance:100Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:We-Pd Series, Dc Resistance Max:0.27Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447715101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$1.4700 / $2.3500 | Buy Now |
DISTI #
732-2191-1-ND
|
DigiKey | FIXED IND 100UH 1.3A 270MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
555 In Stock |
|
$1.0647 / $2.0300 | Buy Now |
DISTI #
710-7447715101
|
Mouser Electronics | Power Inductors - SMD WE-PD 100uH 1.3A DCR=270mOhms AEC-Q200 RoHS: Compliant | 548 |
|
$1.1800 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447715101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447715101
Wurth Elektronik
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents. It's essential to follow these guidelines to ensure optimal performance, thermal management, and signal integrity.
The 7447715101 has a maximum junction temperature of 150°C. Ensure proper thermal management by providing adequate heat dissipation through a heat sink, thermal vias, and a well-designed PCB layout. Consult Wurth Elektronik's thermal management guidelines for more information.
Wurth Elektronik provides recommended soldering and rework conditions in their application notes. Follow these guidelines to ensure reliable solder joints and minimize the risk of component damage during assembly and rework.
Follow Wurth Elektronik's guidelines for EMC and EMI reduction, including proper PCB layout, shielding, and filtering. Ensure that the component is used within its specified operating conditions and that the system is designed to meet relevant EMC standards.
Wurth Elektronik provides reliability data and lifespan expectations in their documentation. The 7447715101 is designed to meet specific reliability standards, and its lifespan is influenced by factors such as operating conditions, temperature, and usage patterns.