-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74439346068 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2265
|
Newark | Power Inductor, 6.8Uh, 6.5A, 20%, Inductance:6.8Μh, Rms Current (Irms):6.5A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:We-Xhmi Series, Inductor Case/Package:-, Dc Resistance Max:0.0176Ohm Rohs Compliant: Yes |Wurth Elektronik 74439346068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.9000 | Buy Now |
DISTI #
732-10705-1-ND
|
DigiKey | FIXED IND 6.8UH 6.5A 17.6MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1832 In Stock |
|
$2.1750 / $4.0500 | Buy Now |
DISTI #
710-74439346068
|
Mouser Electronics | Power Inductors - SMD WE-XHMI SMD 6060 6.8uH 6.5A 17.6mOhms AEC-Q200 RoHS: Compliant | 4805 |
|
$2.4900 / $4.0400 | Buy Now |
|
Vyrian | Inductors | 1068 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74439346068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74439346068
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0176 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 6.65 mm | |
Package Style | SMT | |
Package Width | 6.45 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILI AMPERE DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB footprint for the 74439346068 can be found in the Wurth Elektronik's PCB Library or by contacting their technical support team.
Ensure proper thermal management by providing adequate heat dissipation, using thermal interfaces if necessary, and avoiding overheating or cooling the component beyond its specified operating temperature range.
Follow the soldering conditions recommended by Wurth Elektronik, typically a peak temperature of 260°C for a maximum of 10 seconds, and ensure proper soldering techniques to avoid damage to the component.
The 74439346068 is designed to withstand certain levels of vibration, but it's essential to consult Wurth Elektronik's documentation and perform thorough testing to ensure the component's reliability in your specific application.
Consult Wurth Elektronik's troubleshooting guides, perform visual inspections, and use diagnostic tools to identify the root cause of the issue. If necessary, contact Wurth Elektronik's technical support team for assistance.