-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LHMI SMD Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744373965068 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9684
|
Newark | Power Inductor, 6.8Uh, Shielded, 9.5A Rohs Compliant: Yes |Wurth Elektronik 744373965068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6500 / $4.6200 | Buy Now |
DISTI #
732-11443-1-ND
|
DigiKey | FIXED IND 6.8UH 9.5A 0.0116OHM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79 In Stock |
|
$2.1186 / $2.6900 | Buy Now |
DISTI #
710-744373965068
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD1365 6.8uH 9.5A 11.5mOhm RoHS: Compliant | 85 |
|
$2.0200 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744373965068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744373965068
Wurth Elektronik
WE-LHMI SMD Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.0116 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers, which can be found on their website. It's essential to follow these guidelines to ensure proper assembly and performance of the component.
The datasheet may not provide explicit thermal management guidelines, but Wurth Elektronik's application notes and thermal simulation tools can help engineers design an effective thermal management strategy. Additionally, considering the component's power rating, PCB material, and airflow can also aid in heat dissipation.
Wurth Elektronik typically provides MSL information in their packaging and storage guidelines. Engineers should follow these guidelines to prevent damage during storage, handling, and assembly. The MSL rating can usually be found on the component's packaging or in the manufacturer's documentation.
While the datasheet may not explicitly state the component's suitability for high-reliability or safety-critical applications, Wurth Elektronik may provide additional documentation or certifications (e.g., AEC-Q or ISO 26262) that support its use in such applications. Engineers should consult with Wurth Elektronik's technical support or application engineers to determine the component's suitability.
The datasheet may not provide detailed EMC and EMI information, but Wurth Elektronik may offer application notes or whitepapers that discuss the component's EMC and EMI performance. Engineers can also consult with Wurth Elektronik's technical support or application engineers to understand the component's behavior in their specific application.