-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.45A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744230121 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2583-1-ND
|
DigiKey | CMC 450MA 2LN 120OHM SMD AECQ200 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37616 In Stock |
|
$0.4150 / $1.1800 | Buy Now |
DISTI #
710-744230121
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSW 0603 450mA 120Ohm 100MHz AECQ2 RoHS: Compliant | 5397 |
|
$0.4150 / $0.7800 | Buy Now |
DISTI #
70996578
|
RS | Choke/Filter, Common Mode, WE-CNSW LnFltr0603 120Ohm 100MHz 450mA Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 30 |
|
$0.4800 | Buy Now |
|
Vyrian | Filters | 6352 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744230121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744230121
Wurth Elektronik
Data Line Filter, 2 Function(s), 50V, 0.45A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.175 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.45 A | |
Rated Voltage | 50 V | |
Width | 0.85 mm |
The recommended PCB footprint for the 744230121 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper assembly and thermal management.
The 744230121 has a thermal pad on the bottom side, which should be connected to a thermal via or a copper plane on the PCB to dissipate heat efficiently. Ensure good thermal conductivity and follow the recommended thermal management guidelines in the datasheet.
The 744230121 has an operating temperature range of -40°C to +125°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
The 744230121 is designed to withstand moderate vibrations. However, for high-vibration environments, it's recommended to follow the manufacturer's guidelines for vibration testing and consider additional mechanical fixation or potting to ensure reliability.
To ensure EMC, follow the recommended PCB layout and shielding guidelines in the datasheet. Additionally, consider using electromagnetic shielding materials, such as copper foil or metal cans, to minimize electromagnetic interference.