-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 1A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744227S by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2538
|
Newark | Filter, Common Mode Choke, 80V, 1A, Surface Mount-Smd, Dc Current Rating:1A, Inductance:51Μh, Product Range:We-Sl2 Series, Impedance:5.5Kohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744227S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1231 |
|
$1.9300 / $2.3600 | Buy Now |
DISTI #
732-1482-1-ND
|
DigiKey | CMC 51UH 1A 2LN 5.5 KOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7152 In Stock |
|
$1.7298 / $2.6300 | Buy Now |
DISTI #
710-744227S
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL2 SMD Sectional 2x51uH 1000mA RoHS: Compliant | 8176 |
|
$1.8700 / $2.3600 | Buy Now |
DISTI #
71071311
|
RS | WE-SL2 Common mode filter, -40 +125 oC, 1 A, 2 x 0.16O, 9.2 x 6 x 5mm Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.6100 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 330 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 80V, 1A, 4 PIN(S) | 264 |
|
$2.6000 / $6.0000 | Buy Now |
|
ComSIT USA | WE-SL2 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 1A, 4 Pin(s) ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Filters | 5233 |
|
RFQ | |
|
Win Source Electronics | COMMON MODE SMD LINE FILTER WE-SL2 | CMC 51UH 1A 2LN 5.5 KOHM SMD | 10000 |
|
$0.2500 / $0.3229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744227S
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744227S
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 1A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Inductance | 51 µH | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5500 OHM Ω | |
Rated Current | 1 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6 mm |
The recommended PCB footprint for the 744227S is a rectangular pad with a size of 3.2 mm x 1.6 mm, with a thermal pad of 2.5 mm x 2.5 mm.
To ensure proper thermal management, ensure a good thermal connection between the component and the PCB, use a thermal interface material (TIM) if necessary, and provide adequate airflow around the component.
The maximum operating temperature range for the 744227S is -40°C to +125°C, with a storage temperature range of -40°C to +150°C.
Yes, the 744227S is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
Handle the 744227S by the body, avoid touching the pins, and store it in a dry, cool place. Avoid bending or flexing the component, and use anti-static precautions during handling and assembly.