-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LQS SMD Semi-Shielded Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74404054068 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1132
|
Newark | Inductor, Semi-Shielded, 6.8Uh, 20%, 2.5A, Inductance:6.8Μh, Rms Current (Irms):2.5A, Inductor Construction:Semishielded, Saturation Current (Isat):3.2A, Product Range:We-Lqs Series, Dc Resistance Max:0.043Ohm, Product Length:5Mm Rohs Compliant: Yes |Wurth Elektronik 74404054068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1621 |
|
$1.5800 / $1.8400 | Buy Now |
DISTI #
732-5518-1-ND
|
DigiKey | FIXED IND 6.8UH 2.5A 43 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3304 In Stock |
|
$0.6660 / $1.0800 | Buy Now |
DISTI #
710-74404054068
|
Mouser Electronics | Power Inductors - SMD WE-LQS 6.8uH 2.5A DCR=43mOhms AEC-Q200 RoHS: Compliant | 2823 |
|
$0.6660 / $1.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404054068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404054068
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB footprint for the 74404054068 can be found in the Wurth Elektronik's PCB Library or in the component's datasheet, which provides a recommended land pattern and solder mask design.
To ensure reliable soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point compatible with the component's temperature rating.
The maximum operating temperature range for the 74404054068 is -40°C to +125°C, as specified in the datasheet. Operating the component outside this range may affect its performance and reliability.
The 74404054068 is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Wurth Elektronik's application engineers to determine the component's suitability and potential modifications to the PCB design.
Follow standard ESD protection procedures when handling the 74404054068, such as using ESD-safe workstations, wrist straps, and packaging materials. The component itself has built-in ESD protection, but external precautions are still necessary to prevent damage.