Part Details for 742C083103JPTR by CTS Corporation
Results Overview of 742C083103JPTR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
742C083103JPTR Information
742C083103JPTR by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 742C083103JPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 4160 |
|
RFQ | ||
DISTI #
SMC-742C083103JPTR
|
Sensible Micro Corporation | Resistor, Network, Film, Isolated, 0.252 W, Surface Mount RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1011 Container: Tape & Reel | 4918 |
|
$0.0270 / $0.0293 | RFQ |
|
Chip 1 Exchange | INSTOCK | 115 |
|
RFQ | |
|
Vyrian | Resistors | 246 |
|
RFQ |
Part Details for 742C083103JPTR
742C083103JPTR CAD Models
742C083103JPTR Part Data Attributes
|
742C083103JPTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C083103JPTR
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP,ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP,ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 742C083103JPTR
This table gives cross-reference parts and alternative options found for 742C083103JPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C083103JPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
742C083103JTR | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | 742C083103JPTR vs 742C083103JTR |
742C083103J | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | 742C083103JPTR vs 742C083103J |
742C083103JPTR Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the 742C083103JPTR is -40°C to 125°C.
-
Yes, the 742C083103JPTR is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The operating frequency range of the 742C083103JPTR is 10 kHz to 100 kHz.
-
Yes, the 742C083103JPTR is designed for high-reliability applications and is suitable for use in aerospace, defense, and other critical systems.
-
The typical lead time for delivery of the 742C083103JPTR is 8-12 weeks, but this may vary depending on the quantity and availability.