Part Details for 742C083102JPTR by CTS Corporation
Results Overview of 742C083102JPTR by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
742C083102JPTR Information
742C083102JPTR by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 742C083102JPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6245 |
|
RFQ |
Part Details for 742C083102JPTR
742C083102JPTR CAD Models
742C083102JPTR Part Data Attributes
|
742C083102JPTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C083102JPTR
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 742C083102JPTR
This table gives cross-reference parts and alternative options found for 742C083102JPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C083102JPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCN164ABI102J13S | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 742C083102JPTR vs BCN164ABI102J13S |
742C083102J | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | 742C083102JPTR vs 742C083102J |
BCN164ABI102J7 | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | 742C083102JPTR vs BCN164ABI102J7 |
BCN164ABI102J13 | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | 742C083102JPTR vs BCN164ABI102J13 |
742C083102JPTR Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the crystal oscillator away from high-frequency signals, using a solid ground plane, and minimizing trace lengths. For thermal management, ensure good airflow, use thermal vias, and consider a heat sink if operating in high-temperature environments.
-
To ensure accurate frequency output and minimize jitter, use a high-quality crystal, follow the recommended PCB layout, and minimize power supply noise. Additionally, consider using a phase-locked loop (PLL) or a clock jitter cleaner if necessary.
-
To minimize EMI and RFI, use a shielded enclosure, keep the oscillator away from antennas and high-frequency circuits, and use EMI filters or shielding on the PCB. Ensure proper grounding and decoupling of the oscillator and surrounding components.
-
The 742C083102JPTR is a commercial-grade oscillator, but CTS Corporation offers industrial-grade and high-reliability versions with enhanced specifications and testing. Consult with CTS Corporation or a qualified representative to determine the suitability of this oscillator for your specific application.
-
The 742C083102JPTR is rated for operation from -40°C to +85°C, with a storage temperature range of -55°C to +125°C. Ensure the oscillator is operated within these conditions to maintain performance and reliability.