-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-MPSB EMI Multilayer Power Suppression Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74279226101 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0824
|
Newark | Ferrite Bead, 0.006Ohm, 8A, 1812, Ferrite Case Style:1812 [4532 Metric], Impedance:100Ohm, Dc Current Rating:8A, Product Range:We-Mpsb Series, Dc Resistance Max:0.006Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm Rohs Compliant: Yes |Wurth Elektronik 74279226101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 170 |
|
$0.6100 / $0.7050 | Buy Now |
DISTI #
732-3431-1-ND
|
DigiKey | FERRITE BEAD 100 OHM 1812 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17609 In Stock |
|
$0.4941 / $0.6800 | Buy Now |
DISTI #
710-74279226101
|
Mouser Electronics | Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 RoHS: Compliant | 11230 |
|
$0.5170 / $0.6700 | Buy Now |
DISTI #
87727692
|
Verical | 74279226101 Min Qty: 89 Package Multiple: 1 Date Code: 2239 | Americas - 92 |
|
$0.5850 | Buy Now |
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 8A, 2 PIN(S) | 65 |
|
$0.6840 / $1.1400 | Buy Now |
DISTI #
SMC-74279226101
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 134118 |
|
RFQ | |
|
Vyrian | Filters | 6029 |
|
RFQ | |
|
Win Source Electronics | WE-MPSB EMI Multilayer Power Suppression Bead | FERRITE BEAD 100 OHM 1812 1LN | 1608 |
|
$0.5527 / $0.8290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279226101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279226101
Wurth Elektronik
WE-MPSB EMI Multilayer Power Suppression Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.006 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1100 MHz | |
Frequency-Min | 100 MHz | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 8 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents. It's essential to follow these guidelines to ensure optimal performance, thermal management, and signal integrity.
Proper thermal management is crucial for the 74279226101. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to dissipate heat. Wurth Elektronik provides thermal resistance values in the datasheet to help with thermal design.
Wurth Elektronik provides soldering and rework guidelines in their application notes. Follow the recommended temperature profiles, soldering times, and handling procedures to prevent damage and ensure reliable connections.
Follow Wurth Elektronik's guidelines for PCB layout, shielding, and filtering to minimize EMI. Ensure proper grounding, use shielding cans or enclosures, and consider adding EMI filters or common-mode chokes as needed.
Wurth Elektronik provides reliability data and lifespan expectations in their datasheet and application notes. Factors like operating conditions, temperature, and humidity affect reliability. Follow recommended operating conditions and storage guidelines to ensure optimal lifespan.