-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7427503 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4082
|
Newark | Ferrite Bead, 938Ohm, Axial Leaded Rohs Compliant: Yes |Wurth Elektronik 7427503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 859 |
|
$0.3170 / $0.5000 | Buy Now |
DISTI #
732-13788-ND
|
DigiKey | FERRITE BEAD 938 OHM AXIAL 1LN Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
110 In Stock |
|
$0.2790 / $0.4500 | Buy Now |
DISTI #
710-7427503
|
Mouser Electronics | Ferrite Beads WE-UKW L=40mm 100MHz @ 938Ohms 3A RoHS: Compliant | 765 |
|
$0.3170 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427503
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427503
Wurth Elektronik
Ferrite Bead, 1 Function(s), 3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.02 Ω | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 938 OHM Ω | |
Packing Method | BULK | |
Rated Current | 3 A |
This table gives cross-reference parts and alternative options found for 7427503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7427503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74275223 | Wurth Elektronik | $1.0979 | WE-UKW EMI Suppression 6-Hole Ferrite Bead | 7427503 vs 74275223 |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
Proper thermal management is crucial for the 7427503. Ensure good airflow around the component, and consider using thermal vias or thermal pads to dissipate heat. Wurth Elektronik also provides thermal resistance values in the datasheet, which can help with thermal design and simulation.
Wurth Elektronik provides recommended soldering and rework conditions in their application notes. It's essential to follow these guidelines to prevent damage to the component and ensure reliable solder joints. The recommended soldering temperature profile and rework conditions can be found in the datasheet or on the manufacturer's website.
To troubleshoot issues related to the 7427503, start by reviewing the datasheet and application notes. Check for proper PCB layout, soldering, and thermal management. Use oscilloscopes and signal analyzers to debug signal integrity issues. Wurth Elektronik also provides technical support and application notes to help with troubleshooting and debugging.
The 7427503 is compliant with various environmental and regulatory standards, such as RoHS, REACH, and UL. Ensure that your design meets the necessary regulatory requirements, and consult the datasheet and manufacturer's website for more information on environmental and regulatory compliance.