Part Details for 7411MPD9AV2BE by C&K
Results Overview of 7411MPD9AV2BE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7411MPD9AV2BE Information
7411MPD9AV2BE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7411MPD9AV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002421636
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7411MPD9AV2BE
7411MPD9AV2BE CAD Models
7411MPD9AV2BE Part Data Attributes
|
7411MPD9AV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7411MPD9AV2BE
C&K
TOGGLE SWITCH,RIGHT ANGLE,4PDT,ON-ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7411MPD9AV2BE
This table gives cross-reference parts and alternative options found for 7411MPD9AV2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7411MPD9AV2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7411J2AV2ME2 | C&K | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | 7411MPD9AV2BE vs 7411J2AV2ME2 |
7411J2AV2ME1 | C&K | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | 7411MPD9AV2BE vs 7411J2AV2ME1 |
7411L2Y9AV2BE | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,4PDT,ON-ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,14 | 7411MPD9AV2BE vs 7411L2Y9AV2BE |