Part Details for 7401J2CQE2 by Littelfuse Inc
Results Overview of 7401J2CQE2 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7401J2CQE2 Information
7401J2CQE2 by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7401J2CQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - 4P On-None-On - 5A@120VAC/2A@250VAC - Black Lever - PCB Pin - Epoxy Seal RoHS: Compliant | 0 |
|
$21.2500 / $30.1800 | Buy Now |
|
Master Electronics | Rocker Switch - 4P On-None-On - 5A@120VAC/2A@250VAC - Black Lever - PCB Pin - Epoxy Seal RoHS: Compliant | 0 |
|
$21.2500 / $30.1800 | Buy Now |