Part Details for 7301J2ZQE3 by C&K
Results Overview of 7301J2ZQE3 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7301J2ZQE3 Information
7301J2ZQE3 by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7301J2ZQE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000590974
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for 7301J2ZQE3
7301J2ZQE3 CAD Models
7301J2ZQE3 Part Data Attributes
|
7301J2ZQE3
C&K
Buy Now
Datasheet
|
Compare Parts:
7301J2ZQE3
C&K
TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.74 inch | |
Actuator Type | LEVER | |
Body Breadth | 12.7 mm | |
Body Height | 12.57 mm | |
Body Length or Diameter | 16.51 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 7301J2ZQE3
This table gives cross-reference parts and alternative options found for 7301J2ZQE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301J2ZQE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7301J2ZGE2 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZGE2 |
7301J2ZGI3 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZGI3 |
7301J2ZQI2 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZQI2 |
7301J2ZGI2 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZGI2 |
7301J2ZQI3 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZQI3 |
7301J2ZGE1 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZGE1 |
7301J2ZQE2 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZQE2 |
7301J2ZQE1 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZQE1 |
7301J2ZGE3 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZGE3 |
7301J2ZGI1 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | 7301J2ZQE3 vs 7301J2ZGI1 |