Part Details for 72PR2KLFTB by TT electronics / BI Technologies
Results Overview of 72PR2KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72PR2KLFTB Information
72PR2KLFTB by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 72PR2KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72PR2KLFTB-ND
|
DigiKey | TRIMMER 2K OHM 0.5W PC PIN TOP Min Qty: 1200 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1108 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
268 Partner Stock |
|
$0.9190 / $1.3810 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
72PR2KLFTB
|
IBS Electronics | 72PR2KLFTB by BI TECHNOLOGIES is a precision potentiometer with a 2k ohm resistance, linear taper, and ±, 10% tolerance, ideal for precise adjustments in electronic circuits. Min Qty: 200 Package Multiple: 1 | 268 |
|
$0.8250 | Buy Now |
DISTI #
000000000001499515
|
Sager | Trimmer Resistors - Through Hole 1/2W 2K Ohms 10% SINGLE TURN Min Qty: 1200 | 0 |
|
$0.8615 / $0.8842 | Buy Now |
|
Master Electronics | RoHS: Compliant |
268 Partner Stock |
|
$0.9190 / $1.3810 | Buy Now |
Part Details for 72PR2KLFTB
72PR2KLFTB CAD Models
72PR2KLFTB Part Data Attributes
|
72PR2KLFTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
72PR2KLFTB
TT electronics / BI Technologies
RES,TAPPED,CERMET,2K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 244 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |