Part Details for 72PR2KLF by TT Electronics plc
Results Overview of 72PR2KLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72PR2KLF Information
72PR2KLF by TT Electronics plc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 72PR2KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-72PR2KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" Squ 2K 10% RoHS: Compliant | 47 |
|
$0.9260 / $1.7700 | Buy Now |
DISTI #
72PR2KLF
|
TTI | Trimmer Resistors - Through Hole 3/8" Squ 2K 10% pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Box |
Americas - 375 In Stock |
|
$0.8200 / $1.3200 | Buy Now |
Part Details for 72PR2KLF
72PR2KLF CAD Models
72PR2KLF Part Data Attributes
|
72PR2KLF
TT Electronics plc
Buy Now
|
Compare Parts:
72PR2KLF
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |