Part Details for 726346-2 by TE Connectivity
Results Overview of 726346-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
726346-2 Information
726346-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 726346-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4456498
|
Farnell | TERMINALS CONNECTORS RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 600 |
|
$4.7099 / $5.0026 | Buy Now |
DISTI #
3152647
|
Farnell | SO-RINGZUNGE D46234 RoHS: Compliant Min Qty: 1200 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$3.1267 | Buy Now |
DISTI #
5831-726346-2-ND
|
DigiKey | SO-RINGZUNGE D46234 Min Qty: 50 Container: Retail Package MARKETPLACE PRODUCT |
750 In Stock |
|
$3.2700 / $3.4400 | Buy Now |
DISTI #
A136602-ND
|
DigiKey | CONN RING CIRC 2AWG M10 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
539 In Stock |
|
$3.7001 / $5.2500 | Buy Now |
DISTI #
726346-2
|
Avnet Americas | Ring Tongue Terminal 2AWG 36mm 18mm Tin Box - Boxed Product (Development Kits) (Alt: 726346-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 24 Weeks, 1 Days Container: Box | 0 |
|
$3.0772 / $3.5741 | Buy Now |
DISTI #
571-726346-2
|
Mouser Electronics | Terminals SO-RINGZUNGE D46234 RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
DISTI #
72016851
|
RS | So-Ringzunge D46234 Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $5.2100 | RFQ |
|
TE Connectivity | SO-RINGZUNGE D46234 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 34 – 35 mm² Wire Size: 52600 – 83700 CMA Stud Size: M10 Closed Ring Tongue Terminal 2 AWG 34 – 35 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 726346-2 | Internal Number: 726346-2 | Alias Number: AMPS-0-0726346-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 539 |
|
$8.3400 / $10.1500 | Buy Now |
DISTI #
AMP726346-2
|
Heilind Electronics | SO-RINGZUNGE D46234 | Americas - 0 in Stock |
|
$4.3530 | Buy Now |
|
Onlinecomponents.com | SO-RINGZUNGE D46234 RoHS: Compliant | 0 |
|
$3.7500 / $11.0100 | Buy Now |
Part Details for 726346-2
726346-2 CAD Models
726346-2 Part Data Attributes
|
726346-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
726346-2
TE Connectivity
SO-RINGZUNGE D46234
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |
Alternate Parts for 726346-2
This table gives cross-reference parts and alternative options found for 726346-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 726346-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G672 | TE Connectivity | $1.0000 | Ring Terminal, 42.4mm2 | 726346-2 vs G672 |
696693-1 | TE Connectivity | $30.7291 | TERM,SOLIS FLAG R 2 3/8 NIPL | 726346-2 vs 696693-1 |
726346-1 | TE Connectivity | $4.2832 | SO-RINGZUNGE D46234 | 726346-2 vs 726346-1 |
322870-1 | TE Connectivity | $4.5268 | TERMINAL,SOLIS R 2 5/16 90DEG | 726346-2 vs 322870-1 |
726346 | TE Connectivity | $8.0801 | SO RINGTONG 6-35 | 726346-2 vs 726346 |