Part Details for 724-0902-22 by TE Connectivity
Results Overview of 724-0902-22 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 724-0902-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-724-0902-22-ND
|
DigiKey | 724-0902-22 Min Qty: 5546 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9819 | Buy Now |
DISTI #
ZPF000000000003614
|
Avnet Americas | - Bulk (Alt: ZPF000000000003614) RoHS: Compliant Min Qty: 5546 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7975 / $0.9441 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9370 / $2.5670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9370 / $2.5670 | Buy Now |
Part Details for 724-0902-22
724-0902-22 CAD Models
724-0902-22 Part Data Attributes
724-0902-22 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 724-0902-22 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, industrial, and automotive.
-
The operating temperature range for the 724-0902-22 connector is -40°C to 125°C (-40°F to 257°F). This makes it suitable for use in a wide range of applications, from industrial to automotive and more.
-
Yes, the 724-0902-22 connector meets the requirements of UL 1977 and UL 498 standards. This ensures that the connector meets the necessary safety and performance requirements for use in North American markets.
-
The 724-0902-22 connector has a IP67 rating, which means it is protected against dust and water ingress. It can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's essential to follow proper sealing and installation procedures to ensure the connector's performance in humid or wet environments.