Part Details for 7222-7760-40 by Yazaki Corp
Results Overview of 7222-7760-40 by Yazaki Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7222-7760-40 Information
7222-7760-40 by Yazaki Corp is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7222-7760-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 207 |
|
$2.5072 / $6.1152 | Buy Now |
|
Quest Components | 165 |
|
$3.5490 / $8.1900 | Buy Now | |
DISTI #
7222776040
|
TTI | Automotive Connectors CONN 6P 060 Z LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$1.4600 | Buy Now |
Part Details for 7222-7760-40
7222-7760-40 CAD Models
7222-7760-40 Part Data Attributes
|
7222-7760-40
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7222-7760-40
Yazaki Corp
Combination Line Connector, 6 Contact(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 7123-7760-40 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |