Part Details for 7219-1511-000 by Radiall
Results Overview of 7219-1511-000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7219-1511-000 Information
7219-1511-000 by Radiall is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | HA1-5114 - Operational Amplifier - Dual marked (5962-8963401CA) |
Price & Stock for 7219-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7219-1511-000-ND
|
DigiKey | SSMB M STR BHD TUR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
55 In Stock |
|
$7.1250 / $11.6000 | Buy Now |
DISTI #
7219-1511-000
|
Avnet Americas | SSMB / STRAIGHT JACK RECEPTACLE MALE GOLD FRONT MOUNT - Bulk (Alt: 7219-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.4520 / $6.8448 | Buy Now |
DISTI #
501-7219-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / STRAIGHT JACK RECEPTACLE MALE GOLD FRONT MOUNT RoHS: Compliant | 0 |
|
$7.0200 / $11.6000 | Order Now |
DISTI #
7219-1511-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$6.7200 / $6.9900 | Buy Now |
Part Details for 7219-1511-000
7219-1511-000 CAD Models
7219-1511-000 Part Data Attributes
|
7219-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
7219-1511-000
Radiall
RF SSMB Connector, 1 Contact(s), Male, Panel Mount, Turret Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 26.688 N | |
Insertion Loss | 0.3 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | TURRET | |
Total Number of Contacts | 1 |
7219-1511-000 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 7219-1511-000 connector is typically between 0.5 to 1.5 Nm (5-15 in-lbs), but it's best to consult the specific installation instructions or contact Radiall support for precise guidance.
-
Yes, the 7219-1511-000 connector is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and other applications where shock and vibration are a concern.
-
The 7219-1511-000 connector is designed to operate in harsh environmental conditions, including extreme temperatures, humidity, and exposure to fluids. However, it's essential to consult the datasheet and Radiall's environmental specifications to ensure the connector meets your specific application requirements.
-
The mating cycle life of the 7219-1511-000 connector is typically rated for 500 to 1000 mating cycles, depending on the specific application and environmental conditions. Consult Radiall's documentation or contact their support for more information.
-
Yes, the 7219-1511-000 connector is designed to be compatible with other Radiall products, including their range of connectors, adapters, and cable assemblies. However, it's always best to verify compatibility before integrating the connector into your system.