Part Details for 7215P3HAQE by ITT Interconnect Solutions
Results Overview of 7215P3HAQE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7215P3HAQE Information
7215P3HAQE by ITT Interconnect Solutions is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 7215P3HAQE
7215P3HAQE CAD Models
7215P3HAQE Part Data Attributes
|
7215P3HAQE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
7215P3HAQE
ITT Interconnect Solutions
Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | PADDLE | |
Additional Feature | HIGH TORQUE BUSHING | |
Body Breadth | 11.43 mm | |
Body Height | 36.0934 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7215P3HAQE
This table gives cross-reference parts and alternative options found for 7215P3HAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7215P3HAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7215L1HAV2QE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | 7215P3HAQE vs 7215L1HAV2QE |
7215SHZQE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | 7215P3HAQE vs 7215SHZQE |
7215P3YV3QE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | 7215P3HAQE vs 7215P3YV3QE |
7215L1YAV2QE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | 7215P3HAQE vs 7215L1YAV2QE |
7215P3CWV3QE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | 7215P3HAQE vs 7215P3CWV3QE |
7215P3CWAQE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | 7215P3HAQE vs 7215P3CWAQE |
7215L1CWAV2QE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | 7215P3HAQE vs 7215L1CWAV2QE |
7215L1YZQE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount | 7215P3HAQE vs 7215L1YZQE |
7215MYAV2QE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | 7215P3HAQE vs 7215MYAV2QE |
7215L1HCQE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, (on)-on-(on), Horizontal, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | 7215P3HAQE vs 7215L1HCQE |