Part Details for 7201J2Z3BE2 by C&K
Results Overview of 7201J2Z3BE2 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7201J2Z3BE2 Information
7201J2Z3BE2 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7201J2Z3BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH9046
|
Newark | Rocker |C&k Components 7201J2Z3BE2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3900 / $16.6300 | Buy Now |
DISTI #
73P2071
|
Newark | Rocker Sw Miniature Rocker&lever Handle Switch |C&k Components 7201J2Z3BE2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 / $13.7400 | Buy Now |
DISTI #
CKN11631-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-7201J2Z3BE2
|
Mouser Electronics | Rocker Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$11.8800 / $16.3500 | Order Now |
DISTI #
66376197
|
Verical | Switch Rocker ON None ON DPDT Quick Connect Lever 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 50 |
|
$10.7800 / $11.6500 | Buy Now |
DISTI #
51582170
|
Verical | Switch Rocker ON None ON DPDT Quick Connect Lever 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 2 Package Multiple: 2 Date Code: 1701 | Americas - 2 |
|
$16.5360 / $32.7860 | Buy Now |
DISTI #
7201J2Z3BE2
|
IBS Electronics | SWITCH ROCKER ON NONE ON DPDT QUICK CONNECT LEVER 20VAC 20VDC 0.4VA MEDICAL BULK Min Qty: 15 Package Multiple: 1 | 52 |
|
$9.8000 / $36.0646 | Buy Now |
DISTI #
000000000002418403
|
Sager | Rocker Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7201J2Z3BE2
7201J2Z3BE2 CAD Models
7201J2Z3BE2 Part Data Attributes
|
7201J2Z3BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7201J2Z3BE2
C&K
ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.74 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 7201J2Z3BE2
This table gives cross-reference parts and alternative options found for 7201J2Z3BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201J2Z3BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2022TJG02-GA-1B | NKK Switches | Check for Price | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | 7201J2Z3BE2 vs M2022TJG02-GA-1B |
M2022TJG02-GA-1E | NKK Switches | Check for Price | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | 7201J2Z3BE2 vs M2022TJG02-GA-1E |
M2022TJG02-FA-1B | NKK Switches | Check for Price | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | 7201J2Z3BE2 vs M2022TJG02-FA-1B |
M2022TJG02-GA-1A | NKK Switches | Check for Price | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | 7201J2Z3BE2 vs M2022TJG02-GA-1A |
M2022TJG02-FA-1E | NKK Switches | Check for Price | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | 7201J2Z3BE2 vs M2022TJG02-FA-1E |
M2022TJG02-FA-1G | NKK Switches | Check for Price | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | 7201J2Z3BE2 vs M2022TJG02-FA-1G |
7201J2Z3BE2 Frequently Asked Questions (FAQ)
-
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its performance.
-
Yes, the 7201J2Z3BE2 switch is designed to withstand moderate levels of vibration. However, it's essential to ensure that the switch is properly mounted and secured to prevent any mechanical stress or damage. Consult C&K's application notes or contact their technical support for specific guidance on vibration testing and requirements.
-
The 7201J2Z3BE2 switch meets various industry standards, including IEC 61076-2-1, UL 61058-1, and EIA-481. It's also compliant with automotive standards such as IATF 16949 and ISO 26262. However, it's crucial to verify the specific requirements of your application and ensure that the switch meets all necessary standards and regulations.
-
The 7201J2Z3BE2 switch is designed to operate within a temperature range of -40°C to 125°C. However, it's essential to note that the switch's performance and lifespan may be affected by extreme temperatures. Consult the datasheet or contact C&K's technical support for specific guidance on temperature-related considerations.
-
The 7201J2Z3BE2 switch has a sealed construction that provides some level of protection against moisture and humidity. However, it's not designed for immersion in water or exposure to high-pressure washdowns. If your application requires the switch to operate in a humid or wet environment, consult C&K's technical support for guidance on sealing and protection methods.