Part Details for 71V67703S85PFGI by Integrated Device Technology Inc
Results Overview of 71V67703S85PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V67703S85PFGI Information
71V67703S85PFGI by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 71V67703S85PFGI
71V67703S85PFGI CAD Models
71V67703S85PFGI Part Data Attributes
|
71V67703S85PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V67703S85PFGI
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 87 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71V67703S85PFGI
This table gives cross-reference parts and alternative options found for 71V67703S85PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67703S85PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V67703S85PFGI | Renesas Electronics Corporation | Check for Price | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray | 71V67703S85PFGI vs 71V67703S85PFGI |
71V67703S85PFI8 | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | 71V67703S85PFGI vs 71V67703S85PFI8 |
71V67703S85PF | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | 71V67703S85PFGI vs 71V67703S85PF |
71V67703S85PFG8 | Renesas Electronics Corporation | Check for Price | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel | 71V67703S85PFGI vs 71V67703S85PFG8 |
71V67703S85PFG8 | Integrated Device Technology Inc | Check for Price | TQFP-100, Reel | 71V67703S85PFGI vs 71V67703S85PFG8 |
71V67703S85PFI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | 71V67703S85PFGI vs 71V67703S85PFI |
71V67703S85PFG | Integrated Device Technology Inc | Check for Price | TQFP-100, Tray | 71V67703S85PFGI vs 71V67703S85PFG |
71V67703S85PFGI Frequently Asked Questions (FAQ)
-
A good PCB layout for the 71V67703S85PFGI should prioritize signal integrity, minimize noise, and ensure proper power and ground distribution. IDT recommends using a 4-layer PCB with a solid ground plane, and placing decoupling capacitors close to the device. Additionally, use short, direct traces for clock and data signals, and avoid crossing signals over each other.
-
The 71V67703S85PFGI has a thermal junction-to-case rating of 30°C/W. To manage thermal performance, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pad on the bottom of the package. IDT also recommends using thermal interface material (TIM) to improve heat transfer between the device and heat sink.
-
The input clock signal for the 71V67703S85PFGI should be a differential signal with a frequency range of 25 MHz to 200 MHz. The clock signal should have a peak-to-peak amplitude of 1.8V to 3.3V, and a common-mode voltage of 1.8V. IDT recommends using a clock signal with a jitter of less than 100 ps to ensure optimal performance.
-
The 71V67703S85PFGI has several operating modes, including PLL bypass, clock divider, and test modes. To configure the device, use the Mode Select (MODE_SEL) pins to select the desired mode. Refer to the IDT application note AN-807 for detailed information on configuring the device for different operating modes.
-
To ensure proper operation, IDT recommends powering up the 71V67703S85PFGI in the following sequence: VDD, VDDQ, and then VREF. When powering down, reverse the sequence: VREF, VDDQ, and then VDD. Ensure that the power supplies are stable and within the recommended voltage ranges before applying clock and data signals.