Part Details for 71V3579SA75BQG by Integrated Device Technology Inc
Results Overview of 71V3579SA75BQG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V3579SA75BQG Information
71V3579SA75BQG by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71V3579SA75BQG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 256K X 18 3.3V Synchronous SRAM 3.3V I/O, Flow-Through Outputs Burst Counter, Single Cycle Deselect RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$2.6200 / $3.2800 | Buy Now |
Part Details for 71V3579SA75BQG
71V3579SA75BQG CAD Models
71V3579SA75BQG Part Data Attributes
|
71V3579SA75BQG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V3579SA75BQG
Integrated Device Technology Inc
Cache SRAM, 256KX18, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.255 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 71V3579SA75BQG
This table gives cross-reference parts and alternative options found for 71V3579SA75BQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3579SA75BQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V3579YSA75BQG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX18, 7.5ns, CMOS, PBGA165 | 71V3579SA75BQG vs 71V3579YSA75BQG8 |
71V3579SA75BQG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX18, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | 71V3579SA75BQG vs 71V3579SA75BQG8 |
71V3579YSA75BQ | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX18, 7.5ns, CMOS, PBGA165, FPBGA-165 | 71V3579SA75BQG vs 71V3579YSA75BQ |
71V3579YSA75BQG | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX18, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 | 71V3579SA75BQG vs 71V3579YSA75BQG |
IDT71V3579YSA75BQ8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX18, 7.5ns, CMOS, PBGA165 | 71V3579SA75BQG vs IDT71V3579YSA75BQ8 |
IDT71V3579SA75BQ | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX18, 7.5ns, CMOS, PBGA165, FBGA-165 | 71V3579SA75BQG vs IDT71V3579SA75BQ |