Part Details for 71V016SA12PHGI by Integrated Device Technology Inc
Results Overview of 71V016SA12PHGI by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V016SA12PHGI Information
71V016SA12PHGI by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71V016SA12PHGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Memory ICs | 384 |
|
RFQ |
Part Details for 71V016SA12PHGI
71V016SA12PHGI CAD Models
71V016SA12PHGI Part Data Attributes
|
71V016SA12PHGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V016SA12PHGI
Integrated Device Technology Inc
TSOP-44, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 0.400 INCH, GREEN, TSOP2-44 | |
Pin Count | 44 | |
Manufacturer Package Code | PHG44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1996-08-01 | |
Access Time-Max | 12 ns | |
Additional Feature | ALSO OPERATES WITH 3V TO 3.6 V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for 71V016SA12PHGI
This table gives cross-reference parts and alternative options found for 71V016SA12PHGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V016SA12PHGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V016HSA12PHGI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 | 71V016SA12PHGI vs 71V016HSA12PHGI |
71V016SA12PHIG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | 71V016SA12PHGI vs 71V016SA12PHIG |
IDT71V016SA12PHIG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 | 71V016SA12PHGI vs IDT71V016SA12PHIG |
71V016SA12PHGI Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 71V016SA12PHGI is -40°C to +85°C.
-
The power-up and power-down sequencing for the 71V016SA12PHGI should be handled according to the datasheet recommendations, ensuring that the VCC and VEE pins are powered up and down simultaneously to prevent damage to the device.
-
The maximum clock frequency supported by the 71V016SA12PHGI is 12 MHz.
-
To ensure data integrity and prevent data corruption during power-down or brownout conditions, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is properly reset and initialized during power-up.
-
The typical current consumption of the 71V016SA12PHGI is 15 mA at 5V and 12 MHz.