Part Details for 71V65703S75PFI by Integrated Device Technology Inc
Results Overview of 71V65703S75PFI by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V65703S75PFI Information
71V65703S75PFI by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71V65703S75PFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V65703S75PFI-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$6.1500 | Buy Now |
DISTI #
86084714
|
Verical | SRAM Chip Sync Single 3.3V 9M-bit 256K x 36 7.5ns 100-Pin TQFP Tray Min Qty: 51 Package Multiple: 1 Date Code: 1201 | Americas - 64 |
|
$5.9125 / $7.3875 | Buy Now |
|
Rochester Electronics | 256K X 36 3.3V Synchronous ZBT SRAM 3.3V I/O, Burst Counter, Flow-Through Output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$4.7300 / $5.9100 | Buy Now |
Part Details for 71V65703S75PFI
71V65703S75PFI CAD Models
71V65703S75PFI Part Data Attributes
|
71V65703S75PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V65703S75PFI
Integrated Device Technology Inc
ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V65703S75PFI
This table gives cross-reference parts and alternative options found for 71V65703S75PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65703S75PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V65703S75PFG | Integrated Device Technology Inc | $9.6835 | TQFP-100, Tray | 71V65703S75PFI vs 71V65703S75PFG |
71V65703S75PFG | Renesas Electronics Corporation | Check for Price | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray | 71V65703S75PFI vs 71V65703S75PFG |
71V65703S75PFGI | Renesas Electronics Corporation | Check for Price | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray | 71V65703S75PFI vs 71V65703S75PFGI |
71V65703S75PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | 71V65703S75PFI vs 71V65703S75PF |
IDT71V65703S75PFI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | 71V65703S75PFI vs IDT71V65703S75PFI |
IDT71V65703S75PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | 71V65703S75PFI vs IDT71V65703S75PF |
IDT71V65703S75PFG | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 | 71V65703S75PFI vs IDT71V65703S75PFG |
71V65703S75PFGI8 | Integrated Device Technology Inc | Check for Price | TQFP-100, Reel | 71V65703S75PFI vs 71V65703S75PFGI8 |
IDT71V65703S75PFGI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | 71V65703S75PFI vs IDT71V65703S75PFGI |
IDT71V65703S75PF8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | 71V65703S75PFI vs IDT71V65703S75PF8 |