-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V65703S75PFG by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1487-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
72 In Stock |
|
$14.5583 / $18.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V65703S75PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V65703S75PFG
Renesas Electronics Corporation
3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 71V65703S75PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65703S75PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V65703S75PFG | Integrated Device Technology Inc | $9.6835 | TQFP-100, Tray | 71V65703S75PFG vs 71V65703S75PFG |
71V65703S75PFGI | Renesas Electronics Corporation | Check for Price | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray | 71V65703S75PFG vs 71V65703S75PFGI |
71V65703S75PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | 71V65703S75PFG vs 71V65703S75PF |
IDT71V65703S75PFI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | 71V65703S75PFG vs IDT71V65703S75PFI |
IDT71V65703S75PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | 71V65703S75PFG vs IDT71V65703S75PF |
IDT71V65703S75PFG | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 | 71V65703S75PFG vs IDT71V65703S75PFG |
71V65703S75PFGI8 | Integrated Device Technology Inc | Check for Price | TQFP-100, Reel | 71V65703S75PFG vs 71V65703S75PFGI8 |
IDT71V65703S75PFGI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | 71V65703S75PFG vs IDT71V65703S75PFGI |
IDT71V65703S75PF8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | 71V65703S75PFG vs IDT71V65703S75PF8 |
71V65703S75PFI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | 71V65703S75PFG vs 71V65703S75PFI |