Part Details for 71918-164LF by BURNDY
Results Overview of 71918-164LF by BURNDY
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71918-164LF Information
71918-164LF by BURNDY is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71918-12DRVR | Texas Instruments | Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 | |
TPS71918-12DRVT | Texas Instruments | Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 | |
TPS71918-28DRVR | Texas Instruments | Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 |
Price & Stock for 71918-164LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88752051
|
Verical | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube Min Qty: 300 Package Multiple: 300 Date Code: 2512 | Americas - 600 |
|
$2.9463 | Buy Now |
DISTI #
84986104
|
Verical | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube Min Qty: 131 Package Multiple: 131 Date Code: 2324 | Americas - 131 |
|
$2.4470 / $2.4680 | Buy Now |
DISTI #
68777851
|
Verical | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube Min Qty: 15 Package Multiple: 5 Date Code: 2320 | Americas - 120 |
|
$3.5750 / $5.0180 | Buy Now |
DISTI #
87881281
|
Verical | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube Min Qty: 60 Package Multiple: 1 Date Code: 2401 | Americas - 66 |
|
$2.9540 | Buy Now |