Part Details for 7152C by Electro Switch Corporation
Results Overview of 7152C by Electro Switch Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7152C Information
7152C by Electro Switch Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7152C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7000
|
Newark | Toggle Switch, Spdt, 6A, 125V, Switch Operation:(On)-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Electroswitch 7152C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $6.5200 | Buy Now |
DISTI #
451-1165-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
68 In Stock |
|
$4.9307 / $7.6800 | Buy Now |
DISTI #
690-7152C
|
Mouser Electronics | Toggle Switches Full Size Power Toggle Switch 6A - 125VAC SPDT (ON)-OFF-ON, .250" QC, Slow Make/Slow Break Butt Contacts, UL & CSA Certified RoHS: Compliant | 66 |
|
$4.7900 / $6.5800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads RoHS: Compliant |
1 In Stock |
|
$2.6000 / $6.0390 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads RoHS: Compliant |
1 In Stock |
|
$2.6000 / $6.0390 | Buy Now |
|
Neutron USA | Toggle Switches Full Size Power Toggle Switch 6A - 125VAC SPDT (ON)-OFF-ON, .250", QC, Slow Make/Slow Break Butt Contacts, UL &, CSA Certified | 50 |
|
$43.0300 | Buy Now |