Part Details for 71421SA35PF8 by Integrated Device Technology Inc
Results Overview of 71421SA35PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71421SA35PF8 Information
71421SA35PF8 by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 71421SA35PF8
71421SA35PF8 CAD Models
71421SA35PF8 Part Data Attributes
|
71421SA35PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71421SA35PF8
Integrated Device Technology Inc
TQFP-64, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PN64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71421SA35PF8
This table gives cross-reference parts and alternative options found for 71421SA35PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71421SA35PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71421SA35PF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | 71421SA35PF8 vs 71421SA35PF |
71421LA35PF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | 71421SA35PF8 vs 71421LA35PF |
71421SA35PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 71421SA35PF8 vs 71421SA35PF9 |
IDT71421SA35PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 71421SA35PF8 vs IDT71421SA35PF9 |
IDT71421SA35PFG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQFP64, TQFP-64 | 71421SA35PF8 vs IDT71421SA35PFG8 |
IDT71421LA35PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 71421SA35PF8 vs IDT71421LA35PF |
IDT71421SA35PFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | 71421SA35PF8 vs IDT71421SA35PFG |
IDT71421LA35PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 71421SA35PF8 vs IDT71421LA35PF9 |
71421LA35PFG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQFP64, TQFP-64 | 71421SA35PF8 vs 71421LA35PFG8 |
IDT71421LA35PFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | 71421SA35PF8 vs IDT71421LA35PFG |