Part Details for 7140SA35L48B by Integrated Device Technology Inc
Results Overview of 7140SA35L48B by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7140SA35L48B Information
7140SA35L48B by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 7140SA35L48B
7140SA35L48B CAD Models
7140SA35L48B Part Data Attributes
|
7140SA35L48B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7140SA35L48B
Integrated Device Technology Inc
LCC-48, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | LCC-48 | |
Pin Count | 48 | |
Manufacturer Package Code | LC48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1992-01-01 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.3002 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.56SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.3002 mm |
Alternate Parts for 7140SA35L48B
This table gives cross-reference parts and alternative options found for 7140SA35L48B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA35L48B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7140LA35L48B | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, LCC-48 | 7140SA35L48B vs IDT7140LA35L48B |
7140LA35L488 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | 7140SA35L48B vs 7140LA35L488 |
7140LA35L48GB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | 7140SA35L48B vs 7140LA35L48GB |
7140LA35L48GB8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | 7140SA35L48B vs 7140LA35L48GB8 |
IDT7140SA35L48G8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | 7140SA35L48B vs IDT7140SA35L48G8 |
IDT7140SA35L48G | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 35ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 | 7140SA35L48B vs IDT7140SA35L48G |
IDT7140SA35L488 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | 7140SA35L48B vs IDT7140SA35L488 |
7140LA35L48 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | 7140SA35L48B vs 7140LA35L48 |
7140SA35L488 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | 7140SA35L48B vs 7140SA35L488 |