Part Details for 71342SA55JG by Integrated Device Technology Inc
Results Overview of 71342SA55JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71342SA55JG Information
71342SA55JG by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 71342SA55JG
71342SA55JG CAD Models
71342SA55JG Part Data Attributes
|
71342SA55JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71342SA55JG
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-N52 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 71342SA55JG
This table gives cross-reference parts and alternative options found for 71342SA55JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71342SA55JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71342SA55JI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 71342SA55JG vs IDT71342SA55JI |
IDT71342SA55JG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 71342SA55JG vs IDT71342SA55JG |
71342LA55JI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, 0.790 X 0.790 INCH, PLASTIC, LCC-52 | 71342SA55JG vs 71342LA55JI |
IDT71342LA55J | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 71342SA55JG vs IDT71342LA55J |
71342SA55JG | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 71342SA55JG vs 71342SA55JG |
IDT71342L55J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 71342SA55JG vs IDT71342L55J |
IDT71342SA55J8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 71342SA55JG vs IDT71342SA55J8 |
IDT71342SA55JGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 71342SA55JG vs IDT71342SA55JGI |
IDT71342S55JG8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 71342SA55JG vs IDT71342S55JG8 |
IDT71342L55J8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 71342SA55JG vs IDT71342L55J8 |