-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
713-1413/037-000 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3841
|
Newark | Tht Male Header, 2-Row, 0.8 X 0.8 Mm Solder Pin, Straight, 100% Protected Against Mismating, Levers, Pin Spacing 3.5 Mm, 2 X 13-Pole, Black |Wago 713-1413/037-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $13.2000 | Buy Now |
DISTI #
2946-713-1413/037-000-ND
|
DigiKey | TERM BLOCK HDR 26POS 3.50MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7000 | Buy Now |
|
Onlinecomponents.com | THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - 26-pole - black RoHS: Compliant | 0 |
|
$8.6000 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
713-1413/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1413/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
The recommended torque is 0.6 Nm to 1.2 Nm, as specified in the WAGO application notes.
Yes, the connector is designed to meet the requirements of IEC 61984 and can operate in temperatures ranging from -40°C to 125°C, and can withstand vibrations up to 10g.
Yes, the connector is rated for up to 16 A and 600 V, making it suitable for power applications, but ensure proper derating and sizing according to the specific application requirements.
Yes, the 713-1413/037-000 connector is designed to be compatible with other WAGO products, including the TOPJOB S and XCOM systems, allowing for easy integration and connection.
The connector has an IP67 rating, meaning it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes, making it suitable for use in wet or humid environments.