Part Details for 712-12/G by Teledyne Relays
Results Overview of 712-12/G by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
712-12/G Information
712-12/G by Teledyne Relays is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 712-12/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay RoHS: Compliant |
1695 In Stock |
|
$62.0400 / $80.9200 | Buy Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay RoHS: Compliant |
1695 In Stock |
|
$62.0400 / $80.9200 | Buy Now |