Part Details for 71124S20YG by Integrated Device Technology Inc
Results Overview of 71124S20YG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71124S20YG Information
71124S20YG by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71124S20YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 299 |
|
$2.1021 / $5.1271 | Buy Now |
|
Quest Components | 239 |
|
$2.9756 / $6.8667 | Buy Now | |
|
Quest Components | 239 |
|
$4.5321 / $8.2401 | Buy Now |
Part Details for 71124S20YG
71124S20YG CAD Models
71124S20YG Part Data Attributes
|
71124S20YG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71124S20YG
Integrated Device Technology Inc
SOJ-32, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, GREEN, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PBG32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1996-06-01 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for 71124S20YG
This table gives cross-reference parts and alternative options found for 71124S20YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71124S20YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71124S20Y | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | 71124S20YG vs 71124S20Y |
AS7C1025B-20JCN | Alliance Memory Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | 71124S20YG vs AS7C1025B-20JCN |
IDT71124S20Y | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | 71124S20YG vs IDT71124S20Y |
AS7C1025B-20JC | Alliance Memory Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | 71124S20YG vs AS7C1025B-20JC |
IDT71124S20Y8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | 71124S20YG vs IDT71124S20Y8 |
71124S20YG8 | Renesas Electronics Corporation | Check for Price | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, SOJ0/Reel | 71124S20YG vs 71124S20YG8 |
W24011AI-20 | Winbond Electronics Corp | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | 71124S20YG vs W24011AI-20 |
71124S20YG Frequently Asked Questions (FAQ)
-
A good PCB layout for the 71124S20YG should prioritize signal integrity, minimize noise, and ensure proper power supply decoupling. IDT recommends using a 4-layer PCB with a solid ground plane, and placing the device near the center of the board. Additionally, use short, direct traces for clock and data signals, and avoid routing them near the power supply or noisy components.
-
To ensure reliable operation across the entire temperature range (-40°C to 85°C), it's essential to follow proper thermal management practices. Ensure good airflow around the device, and consider using a heat sink or thermal interface material if the device will be operating in a high-temperature environment. Also, verify that the PCB and surrounding components are rated for the same temperature range.
-
While the 71124S20YG can operate with clock frequencies other than 20MHz, deviating from the recommended frequency may impact performance and power consumption. A higher clock frequency can increase power consumption and noise, while a lower frequency may reduce performance. Consult the datasheet and IDT's application notes for guidance on using alternative clock frequencies.
-
When troubleshooting JTAG issues with the 71124S20YG, start by verifying the JTAG clock frequency and signal integrity. Ensure that the JTAG signals are not routed near noisy components or power supply lines. Also, check the JTAG voltage levels and ensure they are within the recommended range. If issues persist, consult IDT's JTAG application notes and consider using a JTAG analyzer or debugger.
-
The 71124S20YG has built-in ESD protection diodes on all pins, which can withstand up to 2kV of ESD according to the Human Body Model (HBM). To prevent latch-up, ensure that the device is powered up and down slowly, and avoid applying voltage to any pin before powering up the device. Additionally, follow proper PCB design and layout practices to minimize the risk of latch-up.