Part Details for 7103MD9V3BE by C&K
Results Overview of 7103MD9V3BE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7103MD9V3BE Information
7103MD9V3BE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7103MD9V3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0355
|
Newark | Toggle Switch, Spdt, 5A, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:7000 Series, Contact Current Max:5A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components 7103MD9V3BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $13.0900 | Buy Now |
DISTI #
CKN1169-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
151 In Stock |
|
$7.6960 / $11.9700 | Buy Now |
DISTI #
611-7103-062
|
Mouser Electronics | Toggle Switches ON-OFF-ON SPDT SEALD RoHS: Compliant | 800 |
|
$7.6900 / $11.2600 | Buy Now |
DISTI #
88104352
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2512 | Americas - 400 |
|
$9.8540 / $13.4550 | Buy Now |
DISTI #
7103MD9V3BE
|
IBS Electronics | SWITCH TOGGLE ON OFF ON SPDT TOGGLE V-BRACKET 20VAC 20VDC 0.4W BRACKET MOUNT/THROUGH HOLE Min Qty: 5 Package Multiple: 1 | 640 |
|
$8.4240 / $13.4550 | Buy Now |
DISTI #
000000000000085100
|
Sager | Toggle Switches ON-OFF-ON SPDT SEALD Min Qty: 80 | 0 |
|
$9.1800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$4.0000 / $6.1500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 160 |
|
$10.1100 / $10.9500 | Buy Now |
Part Details for 7103MD9V3BE
7103MD9V3BE CAD Models
7103MD9V3BE Part Data Attributes
|
7103MD9V3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7103MD9V3BE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
7103MD9V3BE Frequently Asked Questions (FAQ)
-
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its performance.
-
Yes, the 7103MD9V3BE switch is designed to withstand high-vibration environments. However, it's essential to ensure that the switch is properly mounted and secured to prevent any mechanical stress or damage. Consult C&K's application notes for specific guidance on vibration testing and mounting recommendations.
-
While the datasheet specifies an operating temperature range of -20°C to 85°C, C&K recommends derating the switch's electrical performance at extreme temperatures. For applications exceeding 70°C, consult C&K's temperature derating charts to ensure the switch's reliability and performance.
-
The 7103MD9V3BE switch has a sealed construction, but it's not designed for immersion in water or exposure to high humidity. If the switch will be used in a humid or wet environment, consider applying a conformal coating or using a switch with a higher IP rating (e.g., IP67 or IP68) for added protection.
-
C&K recommends applying a torque of 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.07 lbf·in) to the switch's actuator to ensure proper operation and prevent damage. Over-torquing can lead to premature wear or failure of the switch.