Part Details for 7103J51Z3BE11 by C&K
Results Overview of 7103J51Z3BE11 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7103J51Z3BE11 Information
7103J51Z3BE11 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7103J51Z3BE11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P7851
|
Newark | Rocker Sw Miniature Rocker&lever Handle Switch |C&k Components 7103J51Z3BE11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $14.0500 | Buy Now |
DISTI #
19505396
|
Verical | Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$9.1000 / $9.8300 | Buy Now |
DISTI #
7103J51Z3BE11
|
IBS Electronics | SWITCH ROCKER ON OFF ON SPDT QUICK CONNECT ROCKER 20VAC 20VDC 0.4VA MEDICAL BULK Min Qty: 15 Package Multiple: 1 | 50 |
|
$8.2750 / $10.4125 | Buy Now |
DISTI #
000000000000588632
|
Sager | Rocker Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7103J51Z3BE11
7103J51Z3BE11 CAD Models
7103J51Z3BE11 Part Data Attributes
|
7103J51Z3BE11
C&K
Buy Now
Datasheet
|
Compare Parts:
7103J51Z3BE11
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Length | 0.104 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 7103J51Z3BE11
This table gives cross-reference parts and alternative options found for 7103J51Z3BE11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103J51Z3BE11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7103J90Z3BI1 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs 7103J90Z3BI1 |
7103J3Z3BI32 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs 7103J3Z3BI32 |
7103J2Z3BI3 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs 7103J2Z3BI3 |
7103J61Z3BE21 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs 7103J61Z3BE21 |
7103J60Z3BE11 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs 7103J60Z3BE11 |
U13J10Z3BE1 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs U13J10Z3BE1 |
U13J90Z3BE2 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs U13J90Z3BE2 |
U13J15Z3BI3 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs U13J15Z3BI3 |
U13J50Z3BE2 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs U13J50Z3BE2 |
U13J15Z3BE11 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | 7103J51Z3BE11 vs U13J15Z3BE11 |