Part Details for 7103SD9V3QE by C&K
Results Overview of 7103SD9V3QE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7103SD9V3QE Information
7103SD9V3QE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7103SD9V3QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH6113
|
Newark | 7103Sd9V3Qe |C&k Components 7103SD9V3QE RoHS: Not Compliant Min Qty: 10560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 | Buy Now |
DISTI #
CKN11004-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
312 In Stock |
|
$6.8262 / $9.5000 | Buy Now |
DISTI #
611-7103SD9V3QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 79 |
|
$6.8200 / $9.5000 | Buy Now |
DISTI #
77299972
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Medical Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2403 | Americas - 290 |
|
$8.5150 / $10.4130 | Buy Now |
DISTI #
000000000000018920
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$7.2800 / $7.8000 | Buy Now |
Part Details for 7103SD9V3QE
7103SD9V3QE CAD Models
7103SD9V3QE Part Data Attributes
|
7103SD9V3QE
C&K
Buy Now
Datasheet
|
Compare Parts:
7103SD9V3QE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE BAT,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
7103SD9V3QE Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper switch operation and prevent mechanical stress.
-
The 7103SD9V3QE is a sealed switch, but it's still important to follow proper sealing and potting procedures in your application to prevent moisture and contaminants from entering the switch. Consult C&K's application notes and sealing guidelines for more information.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to note that the switch's performance and lifespan may be affected at extreme temperatures. Consult with C&K's application engineers for specific guidance on operating temperature ranges for your application.
-
The 7103SD9V3QE is designed to withstand moderate vibration levels, but it's crucial to evaluate the switch's performance in your specific application. Consult with C&K's application engineers to determine the switch's suitability for your vibration environment.
-
The 7103SD9V3QE has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. Consult C&K's application notes and ESD guidelines for more information.