-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7103MD9ABE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH5779
|
Newark | Toggle Switch, Spdt, 0.4Va, 20V, Tht, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components 7103MD9ABE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1.9400 | Buy Now |
DISTI #
CKN1050-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
33 In Stock |
|
$7.2872 / $11.3900 | Buy Now |
DISTI #
611-7103-051
|
Mouser Electronics | Toggle Switches ON-OFF-ON SPDT RA PC RoHS: Compliant | 380 |
|
$6.9700 / $10.7700 | Buy Now |
DISTI #
70128559
|
RS | Switch, Toggle, Sealed, SPDT, ON-OFF-ON,.200 Actuator, W/Bushing,0.4A,20VAC/DC, R/A PC Min Qty: 80 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5100 / $7.7300 | RFQ |
DISTI #
81047527
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2001 | Americas - 960 |
|
$7.9765 / $11.5529 | Buy Now |
DISTI #
65677687
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 9 Package Multiple: 1 | Americas - 68 |
|
$6.9100 / $7.0500 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE BAT,5 | 1 |
|
$5.7063 | Buy Now |
DISTI #
7103MD9ABE
|
TTI | Toggle Switches ON-OFF-ON SPDT RA PC RoHS: Compliant Min Qty: 1760 Package Multiple: 80 Container: Each | Americas - 0 |
|
$6.3300 / $6.4600 | Buy Now |
DISTI #
7103MD9ABE
|
TTI | Toggle Switches ON-OFF-ON SPDT RA PC RoHS: Compliant Min Qty: 1760 Package Multiple: 80 Container: Each | Americas - 0 |
|
$6.3300 / $6.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7103MD9ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
7103MD9ABE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended operating temperature range for the 7103MD9ABE is -40°C to 85°C.
Yes, the 7103MD9ABE is designed for high-reliability applications, with a lifespan of up to 10,000 cycles and a low contact resistance of 10mΩ.
Yes, the 7103MD9ABE is designed to operate in harsh environments, with a sealed construction that protects against dust, moisture, and other contaminants.
The maximum voltage rating for the 7103MD9ABE is 12VDC.
Yes, the 7103MD9ABE is RoHS and REACH compliant, making it suitable for use in a wide range of applications.