Part Details for 7101SCWZGE by C&K
Results Overview of 7101SCWZGE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7101SCWZGE Information
7101SCWZGE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7101SCWZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH4923
|
Newark | 7101Scwzge |C&k Components 7101SCWZGE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 | Buy Now |
DISTI #
7101SCWZGE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0573 | Buy Now |
DISTI #
611-7101SCWZGE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$9.7200 / $19.6900 | Order Now |
DISTI #
000000000000588445
|
Sager | Toggle Switches Toggle Min Qty: 50 | 0 |
|
$8.3800 / $8.9700 | Buy Now |
Part Details for 7101SCWZGE
7101SCWZGE CAD Models
7101SCWZGE Part Data Attributes
|
7101SCWZGE
C&K
Buy Now
Datasheet
|
Compare Parts:
7101SCWZGE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.294 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7101SCWZGE
This table gives cross-reference parts and alternative options found for 7101SCWZGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101SCWZGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7101SCWZGE | ITT Interconnect Solutions | Check for Price | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT | 7101SCWZGE vs 7101SCWZGE |
7101SCWZGE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 7101SCWZGE is -40°C to 85°C, but it can withstand storage temperatures from -55°C to 125°C.
-
Yes, the 7101SCWZGE is designed to be compatible with washing and cleaning processes, but it's recommended to follow the manufacturer's guidelines for cleaning and drying to prevent damage.
-
The typical lifecycle of the 7101SCWZGE is around 1 million cycles, but this can vary depending on the application, usage, and environmental conditions.
-
Yes, the 7101SCWZGE is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and installation.
-
Yes, the 7101SCWZGE is RoHS and REACH compliant, making it suitable for use in a wide range of applications, including those in the European Union.