Part Details for 7100193533 by 3M Interconnect
Results Overview of 7100193533 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7100193533 Information
7100193533 by 3M Interconnect is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 7100193533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100193533
|
Avnet Americas | USB3 Vision Industrial Camera Cable Assembly 1U30G-MB2-SA1-300, 5/Case - Bulk (Alt: 7100193533) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$95.0527 / $97.9342 | Buy Now |
DISTI #
MMM7100193533
|
Heilind Electronics | 3M USB3 VISION INDUSTRIAL CAME | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1U30G-MB2-SA1-300
|
TTI | USB Cables / IEEE 1394 Cables USB3 CABLE ASSEMBLIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$87.9300 / $119.0000 | Buy Now |