Part Details for 7100.1121.13 by Schurter Electronic Components
Results Overview of 7100.1121.13 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7100.1121.13 Information
7100.1121.13 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
54112-112162500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
54112-111121850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 7100.1121.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5506
|
Newark | Frt 250T Fuse T 4A/Plastic Bag |Schurter 7100.1121.13 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.3300 | Buy Now |
DISTI #
486-5921-ND
|
DigiKey | FUSE BOARD MNT 4A 250VAC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8800 / $2.3400 | Buy Now |
DISTI #
7100.1121.13
|
Avnet Americas | FRT 250T FUSE 4A T - Boxed Product (Development Kits) (Alt: 7100.1121.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$0.8800 / $0.9455 | Buy Now |
DISTI #
693-7100.1121.13
|
Mouser Electronics | Fuses with Leads - Through Hole FRT 250T 4A T 19 RoHS: Compliant | 488 |
|
$0.8800 / $1.5900 | Buy Now |
DISTI #
70598357
|
RS | FUSE, BOARD MOUNT, 4A, 250VAC RAD Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.3600 | RFQ |
|
Onlinecomponents.com | FRT 250T FUSE 4A T RoHS: Compliant | 0 |
|
$0.9110 / $1.1350 | Buy Now |
DISTI #
000000000000761257
|
Sager | FRT 250T, 4 A, 250 VAC, TIME-LAG T, 100 PCS. TAPED IN PLASTIC BAG (100 PCS.), FUSE, MICROFUSE-PIGTAIL Min Qty: 1 | 0 |
|
$0.8482 / $1.0400 | Buy Now |
DISTI #
7100.1121.13
|
Avnet Abacus | FRT 250T FUSE 4A T (Alt: 7100.1121.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FRT 250T FUSE 4A T RoHS: Compliant | 0 |
|
$0.9110 / $1.1350 | Buy Now |
Part Details for 7100.1121.13
7100.1121.13 CAD Models
7100.1121.13 Part Data Attributes
|
7100.1121.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7100.1121.13
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Blow Characteristic | TIME LAG | |
Body Breadth | 5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 11.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 25 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 7100.1121.13
This table gives cross-reference parts and alternative options found for 7100.1121.13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7100.1121.13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7100.1121.96 | Schurter Electronic Components | $1.6150 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 7100.1121.13 vs 7100.1121.96 |
7100.1121.95 | Schurter Electronic Components | $1.8033 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 7100.1121.13 vs 7100.1121.95 |