Part Details for 70M-IAC15 by Grayhill Inc
Results Overview of 70M-IAC15 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70M-IAC15 Information
70M-IAC15 by Grayhill Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 70M-IAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F586
|
Newark | I/O Module, Current Rating:8Ma, No. Of Analog Inputs:1, No. Of Analog Outputs:1, No. Of Outputs:1, Signal Input Type:120V Ac Rohs Compliant: No |Grayhill 70M-IAC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $17.9200 | Buy Now |
DISTI #
70M-IAC15-ND
|
DigiKey | AC INPUT MODULE 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1300 | Buy Now |
DISTI #
70M-IAC15
|
Avnet Americas | OptoCoupler Transistor-Out 1-CH 5-Pin - Bulk (Alt: 70M-IAC15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3060 / $10.6260 | Buy Now |
DISTI #
706-70M-IAC15
|
Mouser Electronics | I/O Modules I/O Module Miniature digital input AC RoHS: Compliant | 5 |
|
$12.7700 / $17.5000 | Buy Now |
DISTI #
71957355
|
RS | Module, Input, Standard,120V Nominal,90-140 Range,15 Vcc Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1400 / $17.6800 | RFQ |
|
Onlinecomponents.com | I/O Module Relays Input Module 120VAC 8mA 4000Vrms Thru-Hole | 0 |
|
$9.2600 / $13.0900 | Buy Now |
DISTI #
000000000000388883
|
Sager | I/O Modules I/O Module Miniature digital input AC Min Qty: 1 | 0 |
|
$10.0700 / $12.6500 | Buy Now |
|
Neutron USA | Input Module, Mini, Input: 120VAC, Nominal,90-140 Range, Out: 15 VDC | 5 |
|
$49.9900 | Buy Now |
Part Details for 70M-IAC15
70M-IAC15 CAD Models
70M-IAC15 Part Data Attributes
|
70M-IAC15
Grayhill Inc
Buy Now
|
Compare Parts:
70M-IAC15
Grayhill Inc
|
Samacsys Manufacturer | Grayhill | |
Samacsys Modified On | 2020-05-13 21:51:25 |