-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70553-0005 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2873
|
Newark | Connector, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sl 70553 Series Rohs Compliant: Yes |Molex 70553-0005 (Alternate Part Number: 800753597402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 389 |
|
$1.0300 / $1.8600 | Buy Now |
DISTI #
26AC8562
|
Newark | Cgrid Sl Srd Hdr 120 Ra Sr 15Au 6Ckt Rohs Compliant: Yes |Molex 70553-0005 (Alternate Part Number: 800753597402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.9700 | Buy Now |
DISTI #
0705530005
|
Avnet Americas | Conn Shrouded Header 6 POS 2.54mm Solder RA Through Hole Tube - Rail/Tube (Alt: 0705530005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 6186 |
|
$0.6173 / $0.8019 | Buy Now |
DISTI #
59H2873
|
Avnet Americas | Conn Shrouded Header 6 POS 2.54mm Solder RA Through Hole Tube - Bulk (Alt: 59H2873) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 389 Partner Stock |
|
$1.1000 / $1.9300 | Buy Now |
DISTI #
538-705-53-0005
|
Mouser Electronics | Headers & Wire Housings R/A HDR 6P low profile single RoHS: Compliant | 4855 |
|
$1.0400 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
6339 Partner Stock |
|
$0.6020 / $0.7550 | Buy Now |
DISTI #
16660375
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 5259 |
|
$0.7400 / $0.8000 | Buy Now |
DISTI #
74510447
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 1080 |
|
$0.7400 / $0.8000 | Buy Now |
DISTI #
87467498
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2301 | Americas - 829 |
|
$1.3020 / $1.3440 | Buy Now |
DISTI #
87350317
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 740 |
|
$1.6940 / $2.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70553-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
70553-0005
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70553-0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70553-0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70553-0110 | Molex | $1.6116 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 70553-0005 vs 70553-0110 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 70553-0005 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 70553-0005 is -40°C to 105°C (-40°F to 221°F).
Yes, the 70553-0005 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 70553-0005 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.