Part Details for 7050-12421-6340300 by Murrelektronik GmbH
Results Overview of 7050-12421-6340300 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7050-12421-6340300 Information
7050-12421-6340300 by Murrelektronik GmbH is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70507YFMT | Texas Instruments | 200-mA, Low IQ, Low-Noise, Low-Dropout Regulator in Ultra-Small 0.8-mm x 0.8-mm WCSP 4-DSLGA -40 to 125 | |
TLV70509YFPT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 | |
DAC70508MRTER | Texas Instruments | True 14-Bit, 8-channel, SPI, Vout DAC in tiny WCSP package with precision internal reference 16-WQFN -40 to 125 |
Price & Stock for 7050-12421-6340300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7050124216340300
|
Mouser Electronics | Sensor Cables / Actuator Cables MQ12 FEMALE 90 LED, PUR 4X0.34 black UL/CSA, drag ch 3m | 0 |
|
$36.3000 | Order Now |