-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, Momentary, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
704.064.2 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6442
|
Newark | Switch Actuator, For Use With:Eao 04 Series Emergency Stop Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:-, Actuator/Cap Colour:Red, Actuator Diameter:37Mm, Contact Current Max:10A, Illumination:Non Illuminated Rohs Compliant: Yes |Eao 704.064.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$32.4400 / $42.1300 | Buy Now |
DISTI #
1948-1987-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
39 In Stock |
|
$33.1029 / $48.9900 | Buy Now |
DISTI #
123-704.064.2
|
Mouser Electronics | Switch Actuators 22.5mm EMER StpSWTCH ACT RoHS: Compliant | 32 |
|
$33.1000 / $40.9700 | Buy Now |
DISTI #
70029350
|
RS | E-Stop, Red,37mm, White Arrow Legends, MAINT, Twist-to-Unlock, IP65,Non-Illuminated Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 212 |
|
$32.6600 / $42.4100 | Buy Now |
DISTI #
87268743
|
Verical | Switch Access Round Actuator Emergency Stop Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$31.7380 / $45.3320 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 1 |
|
$51.6960 | Buy Now | |
DISTI #
704.064.2
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, none, IP65, OptoHiT Min Qty: 1 | 15 |
|
$22.9500 / $32.7900 | Buy Now |
DISTI #
000000000000026313
|
Sager | Switch Actuators 22.5mm EMER StpSWTCH ACT Min Qty: 1 | 0 |
|
$29.7100 / $36.5700 | Buy Now |
|
Vyrian | Switches | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
704.064.2
EAO AG
Buy Now
Datasheet
|
Compare Parts:
704.064.2
EAO AG
Pushbutton Switch, Momentary, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Actuator Type | RAISED BUTTON TYPE | |
Body Height | 37 mm | |
Body Length or Diameter | 53 mm | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH |
The recommended torque for mounting the 704.064.2 is 0.4 Nm to 0.6 Nm, as specified in the EAO AG mounting instructions.
The 704.064.2 is not designed for use in hazardous locations. It is intended for general-purpose applications only. For hazardous locations, consider using EAO AG's explosion-proof or intrinsically safe products.
The maximum operating temperature for the 704.064.2 is 85°C (185°F), as specified in the datasheet. Exceeding this temperature may affect the product's performance and lifespan.
The 704.064.2 is designed for indoor use only. For outdoor applications, consider using EAO AG's weather-resistant or waterproof products, which are specifically designed for outdoor use.
The 704.064.2 has an IP40 rating, which means it provides protection against solid objects larger than 1 mm and does not provide protection against water.