Part Details for 703 by Keystone Electronics Corp
Results Overview of 703 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
703 Information
703 by Keystone Electronics Corp is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F872
|
Newark | Case Rohs Compliant: Yes |Keystone 703 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $7.7400 | Buy Now |
DISTI #
36-703-ND
|
DigiKey | BOX PLASTIC BLACK 4"L X 2.88"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
246 In Stock |
|
$3.3125 / $7.2200 | Buy Now |
DISTI #
534-703
|
Mouser Electronics | Enclosures, Boxes, & Cases PHENOLIC CASE ONLY RoHS: Compliant | 74 |
|
$3.7400 / $6.4200 | Buy Now |
DISTI #
70182687
|
RS | Instrument Case, Phenolic, Black, Length 4.00, Height 1.42 Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$6.8100 / $9.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$5.3400 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
|
Onlinecomponents.com | Phenolic Instrument Cases RoHS: Compliant |
3 In Stock |
|
$2.7300 / $19.4600 | Buy Now |
DISTI #
000000000000033522
|
Sager | Enclosures, Boxes, & Cases PHENOLIC CASE ONLY Min Qty: 1 | 0 |
|
$4.2400 / $5.6000 | Buy Now |
Part Details for 703
703 CAD Models
703 Part Data Attributes
|
703
Keystone Electronics Corp
Buy Now
|
Compare Parts:
703
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |