Part Details for 703-0089 by SPC Multicomp
Results Overview of 703-0089 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
703-0089 Information
703-0089 by SPC Multicomp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 703-0089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8845
|
Newark | Led, Orange, 3Mm, 50Mcd, 629Nm, Led Color:Orange, Led Mounting:Through Hole, Bulb Size:3Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:629Nm, Luminous Intensity:50Mcd, Viewing Angle:35°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Multicomp Pro 703-0089 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0170 | Buy Now |
Part Details for 703-0089
703-0089 CAD Models
703-0089 Part Data Attributes
|
703-0089
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
703-0089
SPC Multicomp
Single Color LED, Orange, Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Multicomp Pro | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 0.02 cd | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 642 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
703-0089 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for 703-0089 is -40°C to 100°C, as per the manufacturer's guidelines.
-
Yes, the 703-0089 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The typical lead time for 703-0089 can vary depending on the supplier and quantity, but it's usually around 2-4 weeks. It's best to check with the supplier for the most up-to-date lead time information.
-
While the 703-0089 is a robust component, it's not specifically designed for high-vibration environments. If you need a component for a high-vibration application, you may want to consider a different part or consult with the manufacturer for guidance.
-
The 703-0089 is not specifically designed for automotive applications, and its operating temperature range may not meet the requirements of some automotive systems. If you need a component for an automotive application, you should consult with the manufacturer or consider a different part.