Part Details for 702PB794 by Honeywell Sensing and Control
Results Overview of 702PB794 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
702PB794 Information
702PB794 by Honeywell Sensing and Control is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 702PB794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B9073
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell 702PB794 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,814.7600 | Buy Now |
DISTI #
702PB794-ND
|
DigiKey | SWITCH PUSHBUTTON SPDTX2 1A 28V Min Qty: 100 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,011.6520 | Buy Now |
DISTI #
785-702PB794
|
Mouser Electronics | Pushbutton Switches UNSEALED OI | 0 |
|
$3,621.2000 | Order Now |
|
Quest Components | 1 |
|
$3,404.7866 / $3,507.9619 | Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Plunger 1A 28VDC Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$3,180.9700 / $9,336.1200 | Buy Now |