Part Details for 7014-08081-2101000 by Murrelektronik GmbH
Results Overview of 7014-08081-2101000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7014-08081-2101000 Information
7014-08081-2101000 by Murrelektronik GmbH is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7014-08081-2101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7014080812101000
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 female 90 with cable F+B, PVC 3x0.25 gy UL/CSA 10m | 0 |
|
$39.6000 | Order Now |
DISTI #
74704982
|
RS | Cordset, M8, Female 90 deg. with cable F+B, PVC 3x0.25 gy UL/CSA 10m Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$35.9100 | Buy Now |
DISTI #
7014-08081-2101000
|
TME | Connection lead, M8, PIN: 3, angled, 10m, plug, 60VAC, 7014, -25÷80°C Min Qty: 1 | 0 |
|
$13.7500 / $15.6300 | RFQ |
Part Details for 7014-08081-2101000
7014-08081-2101000 CAD Models
7014-08081-2101000 Part Data Attributes
|
7014-08081-2101000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7014-08081-2101000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |