-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED SMT 0805 1.7V 11.7mcd Red 4K
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7012X1 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6825
|
Newark | Led, Red, 11.7Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:11.7Mcd, Viewing Angle:-, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Vcc/visual Communications Company 7012X1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 241 |
|
$0.3850 / $0.4550 | Buy Now |
DISTI #
28X3277
|
Newark | Led, Red, 11.7Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:11.7Mcd, Viewing Angle:-, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc/visual Communications Company 7012X1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.3270 | Buy Now |
DISTI #
L61101CT-ND
|
DigiKey | LED RED CLEAR 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4587 In Stock |
|
$0.3175 / $1.2200 | Buy Now |
DISTI #
606-7012X1
|
Mouser Electronics | Single Color LEDs RED WATER CLEAR RoHS: Compliant | 8617 |
|
$0.3170 / $1.1300 | Buy Now |
DISTI #
70130033
|
RS | LED, Red, SMD 0805, 11.7 mcd, Clear Diffused Lens Min Qty: 4000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Bristol Electronics | Min Qty: 12 | 2790 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 1.2954 MM | 2096 |
|
$0.1560 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7012X1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
7012X1
Visual Communications Company
LED SMT 0805 1.7V 11.7mcd Red 4K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 11.7 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7874 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.2954 mm | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 7012X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7012X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7012X1 | Industrial Devices Inc | Check for Price | Visible LED, Clear, | 7012X1 vs 7012X1 |
The recommended operating temperature range for the 7012X1 is 0°C to 70°C (32°F to 158°F).
To ensure proper heat dissipation, make sure to provide adequate airflow around the device, and consider using a heat sink or thermal interface material if necessary.
The maximum power consumption of the 7012X1 is 2.5W, but this can vary depending on the specific application and operating conditions.
Yes, the 7012X1 is designed to withstand moderate vibration levels, but it's recommended to consult the datasheet and application notes for specific vibration tolerance specifications.
To troubleshoot issues with the 7012X1, start by checking the power supply, signal integrity, and clock frequencies. Consult the datasheet and application notes for specific troubleshooting guidelines.